Controller Interface 128-VTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2251I-NU-06

DigiKey Part Number
USB2251I-NU-06-ND
Manufacturer
Manufacturer Product Number
USB2251I-NU-06
Description
IC INTFACE SPECIALIZED 128VTQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Controller Interface 128-VTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
USB2251I-NU-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Controller
Interface
-
Voltage - Supply
3.3V
Package / Case
128-TQFP
Supplier Device Package
128-VTQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱252.49000₱252.49
25₱210.80720₱5,270.18
100₱191.15550₱19,115.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.