Telecom IC Ethernet Switch 672-HSBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7421XJG-04

DigiKey Part Number
VSC7421XJG-04-ND
Manufacturer
Manufacturer Product Number
VSC7421XJG-04
Description
IC TELECOM INTERFACE 672HSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet Switch 672-HSBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
VSC7421XJG-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet Switch
Interface
Serial
Number of Circuits
1
Voltage - Supply
1V
Current - Supply
-
Mounting Type
Surface Mount
Package / Case
672-BGA
Supplier Device Package
672-HSBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱4,128.01000₱4,128.01
25₱3,439.03640₱85,975.91
100₱3,322.89000₱332,289.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.