
VSC8489YJU-02 | |
|---|---|
DigiKey Part Number | VSC8489YJU-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC8489YJU-02 |
Description | IC TELECOM INTERFACE 196FCBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 196-FCBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | SPI | |
Number of Circuits | 2 | |
Voltage - Supply | 1V, 1.2V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA, FCBGA | |
Supplier Device Package | 196-FCBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,502.14000 | ₱3,502.14 |
| 25 | ₱2,917.35440 | ₱72,933.86 |
| 100 | ₱2,818.94810 | ₱281,894.81 |

