Telecom IC Ethernet 196-FCBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8489YJU-17

DigiKey Part Number
VSC8489YJU-17-ND
Manufacturer
Manufacturer Product Number
VSC8489YJU-17
Description
IC TELECOM INTERFACE 196FCBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 196-FCBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet
Interface
SPI
Number of Circuits
2
Voltage - Supply
1V, 1.2V
Current - Supply
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
196-LBGA, FCBGA
Supplier Device Package
196-FCBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱4,098.23000₱4,098.23
25₱3,414.00160₱85,350.04
100₱3,298.32560₱329,832.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.