Image for MT25QU128ABA1ESE-MSIT TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QU128ABA1ESE-MSIT TR

DigiKey Part Number
MT25QU128ABA1ESE-MSITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT25QU128ABA1ESE-MSIT TR
Description
IC FLASH 128MBIT SPI 8SOP2
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types