
MT25QU256ABA8E12-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT25QU256ABA8E12-0AATTR-ND - Tape & Reel (TR) 557-MT25QU256ABA8E12-0AATTRCT-ND - Cut Tape (CT) 557-MT25QU256ABA8E12-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA8E12-0AAT TR |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱578.83000 | ₱578.83 |
| 10 | ₱538.15300 | ₱5,381.53 |
| 25 | ₱521.70560 | ₱13,042.64 |
| 50 | ₱509.29540 | ₱25,464.77 |
| 100 | ₱496.94480 | ₱49,694.48 |
| 250 | ₱480.78048 | ₱120,195.12 |
| 500 | ₱468.72520 | ₱234,362.60 |
| 1,000 | ₱456.86343 | ₱456,863.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱441.53848 | ₱1,103,846.20 |


