Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT41K128M16JT-107 AAT:K | |
|---|---|
DigiKey Part Number | MT41K128M16JT-107AAT:K-ND |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-107 AAT:K |
Description | IC DRAM 2GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Tray: | 1224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱837.27000 | ₱837.27 |
| 10 | ₱777.12800 | ₱7,771.28 |
| 25 | ₱753.06920 | ₱18,826.73 |
| 50 | ₱734.93040 | ₱36,746.52 |
| 100 | ₱716.91650 | ₱71,691.65 |
| 250 | ₱693.40020 | ₱173,350.05 |
| 500 | ₱675.90560 | ₱337,952.80 |







