MT46V16M16BG-5B:F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 1,440
Unit Price: ₱673.51000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱417.29186
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 109
Unit Price: ₱712.81000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱442.54702
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱353.62042
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱326.79682
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 313
Unit Price: ₱460.92000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱357.41314
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱353.62042
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱326.79682
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1
Unit Price: ₱460.92000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱357.41314
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱424.30942
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱390.95623
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-FBGA (8x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V16M16BG-5B:F TR

DigiKey Part Number
557-1181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46V16M16BG-5B:F TR
Description
IC DRAM 256MBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 700 ps 60-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes