Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48H16M32L2B5-10 | |
|---|---|
DigiKey Part Number | MT48H16M32L2B5-10-ND |
Manufacturer | |
Manufacturer Product Number | MT48H16M32L2B5-10 |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 100 MHz 7.5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H16M32L2B5-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱1,392.78934 | ₱1,392,789.34 |




