Image for MT60B1G16HD-56B IT:D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT60B1G16HD-56B IT:D

DigiKey Part Number
557-MT60B1G16HD-56BIT:D-ND
Manufacturer
Manufacturer Product Number
MT60B1G16HD-56B IT:D
Description
IC DRAM 16GBIT POD 102VFBGA
Customer Reference
Detailed Description
SDRAM - DDR5 Memory IC 16Gbit POD 2.8 GHz 16 ns 102-VFBGA (7.5x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR5
Memory Size
Memory Organization
1G x 16
Memory Interface
POD
Clock Frequency
2.8 GHz
Write Cycle Time - Word, Page
-
Access Time
16 ns
Voltage - Supply
-
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
102-VFBGA (7.5x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 8/2/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,020₱8,189.37029₱8,353,157.70