
MT60B1G16HD-64B:D | |
|---|---|
DigiKey Part Number | 557-MT60B1G16HD-64B:D-ND |
Manufacturer | |
Manufacturer Product Number | MT60B1G16HD-64B:D |
Description | DDR5 16GBIT 16 102/153 VFBGA 1 C |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD 3.2 GHz 16 ns 102-VFBGA (7.5x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | POD | |
Clock Frequency | 3.2 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 16 ns | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 102-VFBGA (7.5x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | ₱7,146.03270 | ₱7,288,953.35 |

