MTFC128GAPALNS-IT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flexxon Pte Ltd
In Stock: 0
Unit Price: ₱5,275.05800
Datasheet
Image for MTFC128GAPALNS-IT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC128GAPALNS-IT

DigiKey Part Number
MTFC128GAPALNS-IT-ND
Manufacturer
Manufacturer Product Number
MTFC128GAPALNS-IT
Description
IC FLASH 1TBIT MMC
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Tbit eMMC_5.1 153-TFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128G x 8
Memory Interface
eMMC_5.1
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-TFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes