MTFDDAK240TGA-1BC16ABYY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱36,783.83260
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱27,153.31120
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱27,153.31120
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱27,153.31120
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱27,153.31120
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱27,153.31120
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱27,153.31120
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 8
Unit Price: ₱41,955.36000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱26,781.12380
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱26,781.12380
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱26,781.12380
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK240TGA-1BC16ABYY

DigiKey Part Number
557-MTFDDAK240TGA-1BC16ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK240TGA-1BC16ABYY
Description
SSD 240GB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
350MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
50₱36,783.83260₱1,839,191.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.