MTFDDAK3T8TGB-1BC16ABYY TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱216,246.52320
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱172,558.77340
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱172,558.77340
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱172,558.77340
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱216,246.52320
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱172,558.77340
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱172,558.77340
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱172,558.77340
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱249,523.43000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱172,186.58600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱172,186.58600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱172,186.58600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱226,517.68340
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱181,119.08600
Datasheet
Image for MTFDDAK3T8TGB-1BC16ABYY TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK3T8TGB-1BC16ABYY TR

DigiKey Part Number
557-MTFDDAK3T8TGB-1BC16ABYYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFDDAK3T8TGB-1BC16ABYY TR
Description
SSD 3.84TB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Size
3.84TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50₱181,119.08600₱9,055,954.30