MTFDDAV480TGA-1BC16TAYY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱42,095.41861
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱32,849.26878
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱32,849.26878
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱32,849.26878
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱42,095.41861
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱32,849.26878
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱32,849.26878
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱41,638.21683
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱32,477.08128
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱32,477.08128
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₱32,477.08128
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₱38,575.89000
Image for MTFDDAV480TGA-1BC16TAYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAV480TGA-1BC16TAYY

DigiKey Part Number
557-MTFDDAV480TGA-1BC16TAYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAV480TGA-1BC16TAYY
Description
SSD 480GB M.2 MOD TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
180₱32,849.26878₱5,912,868.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.