
MTFDKBA1T0TGW-1BP1AABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA1T0TGW-1BP1AABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA1T0TGW-1BP1AABYY |
Description | SSD 1TB M.2 TLC NVME PCIE 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe Gen 4 M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 7.0GB/s | |
Speed - Write | 6GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ₱35,436.46150 | ₱6,378,563.07 |

