
MTFDKBA512TGD-1BK1AABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA512TGD-1BK1AABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA512TGD-1BK1AABYY |
Description | SSD 512GB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 6.6GB/s | |
Speed - Write | 3.6GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ₱28,719.96589 | ₱5,169,593.86 |

