


MTFDKCC30T7TGR-1BK1JABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKCC30T7TGR-1BK1JABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCC30T7TGR-1BK1JABYY |
Description | SSD 30.72TB 2.5" TLC NVME PCIE |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 30.72TB NVMe PCIe Gen 4 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Size | 30.72TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 6.8GB/s | |
Speed - Write | 5GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,071,727.90000 | ₱1,071,727.90 |


