
MIKROE-2177 | |
|---|---|
DigiKey Part Number | 1471-1720-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2177 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer MikroElektronika | Dot Pixels 800 x 480 |
Packaging Bulk | Interface SPI |
Part Status Active | Controller Type FT813 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,232.45000 | ₱14,232.45 |

