


MIKROE-2818 | |
|---|---|
DigiKey Part Number | 1471-1886-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2818 |
Description | DHT22 2 CLICK CM2322 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CM2322 Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | CM2322 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (-40 ~ 80)°C | |
Secondary Attributes | 1-Wire/I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,548.30000 | ₱1,548.30 |
















