
MIKROE-3905 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3905-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3905 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.08mm W x 52.56mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | HX8238D | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,513.45000 | ₱3,513.45 |

