
MIKROE-4985 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4985-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4985 |
Description | CLICK SHIELD FOR PI PICO |
Customer Reference | |
Detailed Description | TXS0108E mikroBUS Click to Raspberry Pi Pico Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | mikroBUS Click to Raspberry Pi Pico | |
Utilized IC / Part | TXS0108E | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |

