
MIKROE-6579 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6579-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6579 |
Description | AC CURRENT 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP3221, MCP607 Sensor Signal Conditioner Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Utilized IC / Part | MCP3221, MCP607 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | Analog/I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱952.80000 | ₱952.80 |

