
0275-0-01-01-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0275-001010000030-ND |
Manufacturer | |
Manufacturer Product Number | 0275-0-01-01-00-00-03-0 |
Description | CONN PC PIN CIRC .020DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.259" (6.58mm) | |
Length - Below Flange | - | |
Length - Overall | 0.491" (12.47mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱51.63000 | ₱516.30 |
| 25 | ₱48.40240 | ₱1,210.06 |
| 50 | ₱46.09180 | ₱2,304.59 |
| 100 | ₱43.88840 | ₱4,388.84 |
| 250 | ₱41.13952 | ₱10,284.88 |
| 500 | ₱39.17438 | ₱19,587.19 |
| 1,000 | ₱37.30391 | ₱37,303.91 |
| 3,000 | ₱34.52173 | ₱103,565.19 |

