
0275-0-01-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED90334-ND |
Manufacturer | |
Manufacturer Product Number | 0275-0-01-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.259" (6.58mm) | |
Length - Below Flange | - | |
Length - Overall | 0.491" (12.47mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱32.75300 | ₱327.53 |
| 25 | ₱30.68000 | ₱767.00 |
| 50 | ₱29.21520 | ₱1,460.76 |
| 100 | ₱27.81580 | ₱2,781.58 |
| 250 | ₱26.07100 | ₱6,517.75 |
| 500 | ₱24.82520 | ₱12,412.60 |
| 1,000 | ₱23.63897 | ₱23,638.97 |
| 3,000 | ₱21.87530 | ₱65,625.90 |

