Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0360-0-15-01-34-01-10-0

DigiKey Part Number
0360-015013401100-ND
Manufacturer
Manufacturer Product Number
0360-0-15-01-34-01-10-0
Description
CONN PIN RCPT .032-.046 KNURL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit, Knurled
Length - Overall
0.250" (6.35mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.090" (2.29mm)
Flange Diameter
0.110" (2.79mm)
Tail Diameter
-
Socket Depth
0.250" (6.35mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱72.06000₱72.06
10₱61.21700₱612.17
25₱57.38240₱1,434.56
50₱54.64300₱2,732.15
100₱52.02290₱5,202.29
250₱48.76432₱12,191.08
500₱46.43590₱23,217.95
1,000₱44.21826₱44,218.26
3,000₱40.92097₱122,762.91
Manufacturers Standard Package