1066-0-15-15-30-27-10-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 0
Unit Price: ₱23.22462
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9,106
Unit Price: ₱59.55000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,206
Unit Price: ₱22.03350
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5,984
Unit Price: ₱42.88000
Datasheet
Image for 1066-0-15-15-30-27-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1066-0-15-15-30-27-10-0

DigiKey Part Number
1066-015153027100-ND
Manufacturer
Manufacturer Product Number
1066-0-15-15-30-27-10-0
Description
CONN PIN RCPT .015-.025 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.160" (4.06mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.055" (1.40mm)
Flange Diameter
0.072" (1.83mm)
Tail Diameter
-
Socket Depth
0.130" (3.30mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱51.18680₱51,186.80
Manufacturers Standard Package