
1160-0-01-01-00-00-03-0 | |
|---|---|
DigiKey Part Number | 1160-0-01-01-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1160-0-01-01-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.315" (8.00mm) | |
Length - Below Flange | - | |
Length - Overall | 0.590" (14.99mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.080" (2.03mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱48.29500 | ₱482.95 |
| 25 | ₱45.28200 | ₱1,132.05 |
| 50 | ₱43.12620 | ₱2,156.31 |
| 100 | ₱41.05970 | ₱4,105.97 |
| 250 | ₱38.48360 | ₱9,620.90 |
| 500 | ₱36.64588 | ₱18,322.94 |
| 1,000 | ₱34.89630 | ₱34,896.30 |
| 3,000 | ₱32.29337 | ₱96,880.11 |


