
2297-2-17-15-16-27-02-0 | |
|---|---|
DigiKey Part Number | ED1245-ND |
Manufacturer | |
Manufacturer Product Number | 2297-2-17-15-16-27-02-0 |
Description | CONN PIN RCPT .022-.034 KNURL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Wire Wrap Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.545" (13.84mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | 0.025" (0.64mm) Square | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱42.51900 | ₱425.19 |
| 25 | ₱39.82720 | ₱995.68 |
| 50 | ₱37.90960 | ₱1,895.48 |
| 100 | ₱36.09920 | ₱3,609.92 |
| 250 | ₱33.83868 | ₱8,459.67 |
| 500 | ₱32.22132 | ₱16,110.66 |
| 1,000 | ₱30.68254 | ₱30,682.54 |
| 2,500 | ₱28.76170 | ₱71,904.25 |


