
2703-2-00-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2703-200010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2703-2-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=8.33MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.328" (8.33mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.328" (8.33mm) | |
Length - Below Flange | 0.107" (2.72mm) | |
Length - Overall | 0.435" (11.05mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.120" (3.05mm) | |
Staking Side OD | 0.091" (2.31mm) | |
Staking Side ID | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱52.10600 | ₱521.06 |
| 25 | ₱48.80720 | ₱1,220.18 |
| 50 | ₱46.47280 | ₱2,323.64 |
| 100 | ₱44.25160 | ₱4,425.16 |
| 250 | ₱41.48016 | ₱10,370.04 |
| 500 | ₱39.49832 | ₱19,749.16 |
| 1,000 | ₱37.61238 | ₱37,612.38 |
| 3,000 | ₱34.80757 | ₱104,422.71 |

