
3116-4-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3116-4-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3116-4-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.077" (1.96mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.052" (1.32mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.125" (3.18mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.017" (0.43mm) Dia | Contact Finish Tin |
Length - Above Flange 0.156" (3.96mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.145" (3.68mm) | Base Product Number |
Length - Overall 0.331" (8.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.52714 | ₱26,527.14 |

