
3156-2-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3156-200210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3156-2-00-21-00-00-08-0 |
Description | CIRCUIT PIN PRNTD .050"D .082"L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.150" (3.81mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.150" (3.81mm) | |
Length - Below Flange | 0.207" (5.26mm) | |
Length - Overall | 0.379" (9.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.093" (2.36mm) | |
Diameter - Turret Head | 0.050" (1.27mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱73.18700 | ₱731.87 |
| 25 | ₱68.62560 | ₱1,715.64 |
| 50 | ₱65.33820 | ₱3,266.91 |
| 100 | ₱62.21780 | ₱6,221.78 |
| 250 | ₱58.31612 | ₱14,579.03 |
| 500 | ₱55.53156 | ₱27,765.78 |
| 1,000 | ₱52.88040 | ₱52,880.40 |
| 3,000 | ₱48.93759 | ₱146,812.77 |

