334-10-132-00-020000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ₱182.82000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


WEC
In Stock: 3,114
Unit Price: ₱201.27920
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,882
Unit Price: ₱269.17000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,656
Unit Price: ₱168.53000
Datasheet

Similar


Preci-Dip
In Stock: 250
Unit Price: ₱343.01000
Datasheet

Similar


3M
In Stock: 0
Unit Price: ₱186.39000
Datasheet

Similar


Samtec Inc.
In Stock: 1,304
Unit Price: ₱820.00000
Datasheet

Similar


Samtec Inc.
In Stock: 221
Unit Price: ₱288.82000
Datasheet

Similar


Harwin Inc.
In Stock: 910
Unit Price: ₱481.76000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱139.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱163.17000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱107.19000
Datasheet
32 Position Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-10-132-00-020000

DigiKey Part Number
334-10-132-00-020000-ND
Manufacturer
Manufacturer Product Number
334-10-132-00-020000
Description
CONN HDR POST 32POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Header Connector Post Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
32
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
60₱1,087.20433₱65,232.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.