
380-10-107-00-002000 | |
|---|---|
DigiKey Part Number | ED10257-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-107-00-002000 |
Description | CONN HDR STRIP SOLDER 7POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱241.77000 | ₱241.77 |
| 29 | ₱190.53931 | ₱5,525.64 |
| 116 | ₱172.76690 | ₱20,040.96 |
| 522 | ₱155.37303 | ₱81,104.72 |
| 1,015 | ₱148.25486 | ₱150,478.68 |

