Image for 499-10-262-10-007000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499-10-262-10-007000

DigiKey Part Number
499-10-262-10-007000-ND
Manufacturer
Manufacturer Product Number
499-10-262-10-007000
Description
CONN SPRING TARGET 62POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
62 Position Spring Mating Target Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
62
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱1,717.08860₱85,854.43