
5603-0-19-15-16-27-10-0 | |
|---|---|
DigiKey Part Number | 54-5603-0-19-15-16-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5603-0-19-15-16-27-10-0 |
Description | CRIMP RECEPTACLE FOR NON-PLATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Crimp Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Crimp | |
Termination | Press-Fit | |
Length - Overall | 0.310" (7.87mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.066" (1.68mm) | |
Flange Diameter | 0.085" (2.16mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱54.96500 | ₱549.65 |
| 25 | ₱51.49880 | ₱1,287.47 |
| 50 | ₱49.03340 | ₱2,451.67 |
| 100 | ₱46.69320 | ₱4,669.32 |
| 250 | ₱43.76448 | ₱10,941.12 |
| 500 | ₱41.67428 | ₱20,837.14 |
| 1,000 | ₱39.68472 | ₱39,684.72 |
| 3,000 | ₱36.72488 | ₱110,174.64 |

