
806-22-001-30-001191 | |
|---|---|
DigiKey Part Number | ED10980TR-ND - Tape & Reel (TR) ED10980CT-ND - Cut Tape (CT) ED10980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 806-22-001-30-001191 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.118" (3.00mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱71.10300 | ₱711.03 |
| 25 | ₱66.60080 | ₱1,665.02 |
| 50 | ₱63.42080 | ₱3,171.04 |
| 100 | ₱60.39560 | ₱6,039.56 |
| 250 | ₱56.61060 | ₱14,152.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | ₱52.24062 | ₱40,747.68 |
| 1,560 | ₱49.74715 | ₱77,605.55 |
| 2,340 | ₱48.34468 | ₱113,126.55 |
| 3,900 | ₱47.31843 | ₱184,541.88 |

