
806-22-001-30-011191 | |
|---|---|
DigiKey Part Number | ED10985TR-ND - Tape & Reel (TR) ED10985CT-ND - Cut Tape (CT) ED10985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 806-22-001-30-011191 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.208" (5.29mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱64.55200 | ₱645.52 |
| 25 | ₱60.47880 | ₱1,511.97 |
| 50 | ₱57.58480 | ₱2,879.24 |
| 100 | ₱54.82770 | ₱5,482.77 |
| 250 | ₱51.39164 | ₱12,847.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱47.55663 | ₱35,667.47 |
| 1,500 | ₱45.28659 | ₱67,929.88 |
| 2,250 | ₱44.00983 | ₱99,022.12 |
| 3,750 | ₱42.45280 | ₱159,198.00 |
| 5,250 | ₱41.45758 | ₱217,652.30 |
| 7,500 | ₱40.42794 | ₱303,209.55 |


