Image for 819-22-064-30-001101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

819-22-064-30-001101

DigiKey Part Number
819-22-064-30-001101-ND
Manufacturer
Manufacturer Product Number
819-22-064-30-001101
Description
SLC HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
64
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
51₱3,013.37020₱153,681.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.