
830-10-010-20-005000 | |
|---|---|
DigiKey Part Number | ED11545-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-010-20-005000 |
Description | CONN HDR STRIP SOLDER 10POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱401.37000 | ₱401.37 |
| 25 | ₱319.47400 | ₱7,986.85 |
| 100 | ₱289.69880 | ₱28,969.88 |
| 500 | ₱258.60898 | ₱129,304.49 |
| 1,000 | ₱246.27677 | ₱246,276.77 |


