
853-93-026-10-001000 | |
|---|---|
DigiKey Part Number | 853-93-026-10-001-ND |
Manufacturer | |
Manufacturer Product Number | 853-93-026-10-001000 |
Description | SOCKET DUAL 26POS .161 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.158" (4.01mm) | |
Contact Length - Post | 0.102" (2.60mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,328.56000 | ₱1,328.56 |
| 10 | ₱1,129.30600 | ₱11,293.06 |
| 30 | ₱1,045.08267 | ₱31,352.48 |
| 60 | ₱995.20950 | ₱59,712.57 |
| 120 | ₱947.74325 | ₱113,729.19 |
| 270 | ₱895.09385 | ₱241,675.34 |
| 510 | ₱855.86778 | ₱436,492.57 |

