
9407-0-15-01-11-02-10-0 | |
|---|---|
DigiKey Part Number | 9407-015011102100-ND |
Manufacturer | |
Manufacturer Product Number | 9407-0-15-01-11-02-10-0 |
Description | CONN RECEPT PIN .015-.021" .090" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.236" (6.00mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.127" (3.23mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱36.35825 | ₱36,358.25 |

