
HoATS-2000W-1R-5% | |
|---|---|
DigiKey Part Number | 5705-HoATS-2000W-1R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoATS-2000W-1R-5% |
Description | TRAPEZOIDAL RESISTOR - 2000W,1.0 |
Customer Reference | |
Detailed Description | 1 Ohms|Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient 400ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Screw Holes |
Resistance 1 Ohms|Ohms | Size / Dimension 19.094" L x 1.181" W (485.00mm x 30.00mm) |
Tolerance ±5% | Height - Seated (Max) 2.362" (60.00mm) |
Power (Watts) 2000W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,792.15000 | ₱5,792.15 |
| 10 | ₱5,295.62400 | ₱52,956.24 |
| 50 | ₱4,964.65840 | ₱248,232.92 |
| 100 | ₱4,633.68040 | ₱463,368.04 |


