
4403063885547-LVDT-GF-10-A2 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-GF-10-A2-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-GF-10-A2 |
Description | SENSOR LVDT 10MM HI-REL |
Customer Reference | |
Detailed Description | 10mm High Reliability -25°C ~ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 10mm | |
Size / Dimension | 16.8mm | |
Features | High Reliability | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,674.00000 | ₱16,674.00 |

