
4403063885547-MT-200-A2 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-MT-200-A2-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-MT-200-A2 |
Description | 4-20MA CURRENT SIGNAL; 1/TWO WIR |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Linear Range | 0 ~ 200.00mm (0 ~ 7.87") | |
Output | 4mA ~ 20mA | |
Actuator Type | String Potentiometer | |
Linearity | ±0.15% | |
Voltage - Supply | 24V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,515.65000 | ₱8,515.65 |

