
ADE-3G+ | |
|---|---|
DigiKey Part Number | 3157-ADE-3G+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE-3G+ |
Description | IC MIXER 2.3GHZ-2.7GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT, ISM 2.3GHz ~ 2.7GHz |
Datasheet | Datasheet |
EDA/CAD Models | ADE-3G+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | VSAT, ISM | |
Frequency | 2.3GHz ~ 2.7GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱310.85100 | ₱310,851.00 |

