
BBFCG2-362+ | |
|---|---|
DigiKey Part Number | 3157-BBFCG2-362+TR-ND - Tape & Reel (TR) 3157-BBFCG2-362+CT-ND - Cut Tape (CT) 3157-BBFCG2-362+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBFCG2-362+ |
Description | LTCC BALUN BPF, 3250 - 3950 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.25GHz ~ 3.95GHz 1:2 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.25GHz ~ 3.95GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 13° | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | 8.5dB | |
Package / Case | 8-SMD, No Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱899.80000 | ₱899.80 |
| 20 | ₱324.42850 | ₱6,488.57 |
| 50 | ₱300.13200 | ₱15,006.60 |
| 100 | ₱275.12100 | ₱27,512.10 |
| 200 | ₱242.24940 | ₱48,449.88 |
| 500 | ₱224.38560 | ₱112,192.80 |
| 1,000 | ₱192.24527 | ₱192,245.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱163.64340 | ₱654,573.60 |

