
GALI-24+ | |
|---|---|
DigiKey Part Number | 3157-GALI-24+TR-ND - Tape & Reel (TR) 3157-GALI-24+CT-ND - Cut Tape (CT) 3157-GALI-24+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-24+ |
Description | IC RF AMP CATV 0HZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, MMDS, Wireless LAN 0Hz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 19.4dBm | |
Gain | 12.4dB | |
Noise Figure | 5.3dB | |
RF Type | CATV, DBS, MMDS, Wireless LAN | |
Voltage - Supply | 5.4V ~ 6.2V | |
Current - Supply | 80mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱344.20000 | ₱344.20 |
| 20 | ₱175.79150 | ₱3,515.83 |
| 100 | ₱167.21640 | ₱16,721.64 |
| 200 | ₱160.35625 | ₱32,071.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱136.48920 | ₱136,489.20 |


