
GALI-33+ | |
|---|---|
DigiKey Part Number | 3157-GALI-33+TR-ND - Tape & Reel (TR) 3157-GALI-33+CT-ND - Cut Tape (CT) 3157-GALI-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-33+ |
Description | IC AMP CELLULAR 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 13.4dBm | |
Gain | 15.8dB | |
Noise Figure | 3.9dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 3.8V ~ 4.8V | |
Current - Supply | 40mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱203.07000 | ₱203.07 |
| 20 | ₱103.61700 | ₱2,072.34 |
| 100 | ₱102.04490 | ₱10,204.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱87.18180 | ₱87,181.80 |
| 5,000 | ₱83.37000 | ₱416,850.00 |


