
GALI-39+ | |
|---|---|
DigiKey Part Number | 3157-GALI-39+TR-ND - Tape & Reel (TR) 3157-GALI-39+CT-ND - Cut Tape (CT) 3157-GALI-39+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-39+ |
Description | IC AMP CELLULAR 0HZ-7GHZ SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 7GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | GALI-39+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 7GHz | |
P1dB | 10.5dBm | |
Gain | 9.8dB | |
Noise Figure | 2.4dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 3.1V ~ 3.9V | |
Current - Supply | 35mA | |
Test Frequency | 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱241.77000 | ₱241.77 |
| 20 | ₱122.19650 | ₱2,443.93 |
| 200 | ₱121.17830 | ₱24,235.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱103.61760 | ₱103,617.60 |
| 5,000 | ₱99.00188 | ₱495,009.40 |










